The MPQ8626 is a fully integrated, high-frequency, synchronous, buck converter. It achieves up to 6A of output current with excellent load and line regulation over a wide input supply range. The device utilizes internally compensated constant-on-time (COT) control for fast transient response and simple loop stabilization. It features selectable operating frequencies of 600kHz, 1100kHz, or 2000kHz via MODE configuration.
Checking distributor stock and pricing after the page loads.
| Input Voltage (Min) | 4V |
| Input Voltage (Max) | 16V |
| Output Current | 6A |
| Switching Frequency | 600, 1100, 2000kHz |
| V_ref | 0.6V |
| Quiescent Current | 115µA |
| RoHS | Compliant |