Cable Assembly USB 1.8m USB 2.0 Type A to Micro USB 2.0 Type B 5 to 5 POS M-F 24AWG/28AWG
Monoprice 5458 technical specifications.
| Wire Size | 24/28AWG |
| Connector Type A | USB 2.0 Type A |
| Connector Type B | Micro USB 2.0 Type B |
| Gender | M-F |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.