AC/DC LED Power Supply 50W Single 5-Pin
Moons Industries MU050A024AP technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 24(Typ)VDC |
| Maximum Output Current | 2100mA |
| Maximum Output Power | 50W |
| Input/Output Type | AC/DC |
| Efficiency | 88.5(Typ)% |
| Power Factor Correction | 0.98 |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Moons Industries MU050A024AP to view detailed technical specifications.
No datasheet is available for this part.