Moons Industries MU050A070AQD technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 50 to 72VDC |
| Maximum Output Current | 700mA |
| Maximum Output Power | 50W |
| Input/Output Type | AC/DC |
| Efficiency | 88(Typ)% |
| Dimming | 0-10V |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Moons Industries MU050A070AQD to view detailed technical specifications.
No datasheet is available for this part.