The MU050A210AQ is a constant current power supply from Moons Industries with an input voltage range of 90VAC to 305VAC. It has a single output with a voltage range of 12 to 24V and a maximum output current of 2100mA. The device features an efficiency of 88.5% and a power factor correction of 0.98. It is rated for IP67 and has a 5-year warranty. The operating temperature range is -30 to 60 degrees Celsius.
Moons Industries MU050A210AQ technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 12 to 24VDC |
| Maximum Output Current | 2100mA |
| Maximum Output Power | 50W |
| Input/Output Type | AC/DC |
| Efficiency | 88.5(Typ)% |
| Power Factor Correction | 0.98 |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Moons Industries MU050A210AQ to view detailed technical specifications.
No datasheet is available for this part.