AC/DC LED Power Supply 50W Single 4-Pin
Moons Industries MU050A300AQ technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 6 to 12VDC |
| Maximum Output Current | 3000mA |
| Maximum Output Power | 50W |
| Input/Output Type | AC/DC |
| Efficiency | 84.5(Typ)% |
| Power Factor Correction | 0.98 |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Moons Industries MU050A300AQ to view detailed technical specifications.
No datasheet is available for this part.