AC/DC LED Power Supply 75W Single 5-Pin
Moons Industries MU075C042AP technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 42(Typ)VDC |
| Maximum Output Current | 1786mA |
| Maximum Output Power | 75W |
| Input/Output Type | AC/DC |
| Efficiency | 92(Typ)% |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 810g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Moons Industries MU075C042AP to view detailed technical specifications.
No datasheet is available for this part.