
Sign in to ask questions about the Moore & Wright 1112M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Moore & Wright 1112M technical specifications.
| No. of Blades | 10 |
| Blade Length | 300mm |
| Blade Material | Steel |
| Measuring Range Min | 0.05mm |
| Measuring Range Max | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Moore & Wright 1112M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
