
Moore & Wright ER112 technical specifications.
| Length | 300mm |
| Material | Steel |
| Reach SVHC Compliant | Unknown |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Moore & Wright ER112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
