Mini USB Type AB receptacle uses a 5-pin female interface for USB OTG connections. The connector is configured for 90-degree surface-mount installation with SMT termination. The lead-free series is marked RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Morethanall MISB-SW-5AB-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type | Mini USB receptacle |
| USB Connector Style | Type AB |
| Gender | Female |
| Contact Count | 5pins |
| Mounting Style | Surface mount |
| Orientation | 90degrees |
| Termination | SMT |
| Lead Finish / Compliance | Lead-free |
| RoHS | Compliant |
| Lead Free | Yes |
Download the complete datasheet for Morethanall MISB-SW-5AB-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.