Conn SATA PL 7 POS 1.27mm Solder RA SMD 14 Terminal 1 Port
Morethanall SATAB1-PWAR-07-LF technical specifications.
| Type | SATA |
| Gender | PL |
| Number of Contacts | 7 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Max Current Rating | 2A |
| Max Voltage Rating | 30VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.