Conn USB Type A F 4 POS 2mm/2.5mm Solder RA SMD 4 Terminal 1 Port
Morethanall USB-SWWH-4A-LF technical specifications.
| Type | USB Type A |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 2/2.5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.