The B0505LS-1WR3 is a 1W fixed input voltage, isolated and unregulated single output DC-DC converter. It features continuous short-circuit protection, high efficiency up to 82%, and an operating ambient temperature range from -40°C to +105°C. This component is designed for applications where input power supplies are stable and high isolation is required in a compact SIP package.
Mornsun B0505LS-1WR3 technical specifications.
| Input Voltage (Nominal) | 5VDC |
| Output Voltage | 5VDC |
| Output Power | 1W |
| Isolation Voltage | 1500VDC |
| Efficiency | 82% |
| Operating Temperature Range | -40 to +105°C |
| Max. Capacitive Load | 2400µF |
| RoHS | Compliant |
| Safety Standards | IEC62368, UL62368, EN62368 |
Download the complete datasheet for Mornsun B0505LS-1WR3 to view detailed technical specifications.
No datasheet is available for this part.