The B1212XT-1WR3-TR is a compact, surface-mount (SMD) 1W DC-DC converter featuring a fixed input voltage and an unregulated single output. It provides 1500VDC isolation, continuous short-circuit protection, and operates across an ambient temperature range of -40°C to +105°C. This part is designed for applications where isolated voltage is required in a distributed power supply system, such as digital circuits and low-frequency analog circuits.
Mornsun B1212XT-1WR3-TR technical specifications.
| Input Voltage (Nominal) | 12VDC |
| Output Voltage | 12VDC |
| Output Power | 1W |
| Isolation Voltage | 1500VDC |
| Efficiency | 81% |
| Operating Temperature Range | -40 to +105°C |
| No-load Input Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Mornsun B1212XT-1WR3-TR to view detailed technical specifications.
No datasheet is available for this part.