The F0512XT-1WR3 is a high-performance 1W isolated DC-DC converter designed for applications where an isolated voltage is required in a distributed power supply system. It features a compact SMD package, 3000VDC isolation, and continuous short-circuit protection. The device operates with a nominal 5V input and provides a regulated 12V output with efficiency up to 82%. It is specifically suited for digital circuits, low-frequency analog circuits, and relay-driven circuits where noise suppression and ground loop isolation are required.
Mornsun F0512XT-1WR3 technical specifications.
| Input Voltage (Nominal) | 5VDC |
| Input Voltage Range | 4.5-5.5VDC |
| Output Voltage | 12VDC |
| Output Current (Max) | 83mA |
| Isolation Voltage | 3000VDC |
| Efficiency (Typ) | 82% |
| Max. Capacitive Load | 470uF |
| Operating Temperature Range | -40 to +105°C |
| Dimensions | 13.20 x 11.40 x 7.25mm |
| Number of Outputs | 1 |
| RoHS | Compliant |
| Safety Standards | IEC62368, EN62368, UL62368 |
Download the complete datasheet for Mornsun F0512XT-1WR3 to view detailed technical specifications.
No datasheet is available for this part.