The LD03-23B05R2 is a high-performance, compact 3W AC-DC converter module from Mornsun's LD03-23BxxR2 series. It is designed to handle an ultra-wide input voltage range of 85 - 305VAC and 100 - 430VDC, making it suitable for global power requirements including 277VAC systems. The module provides a regulated 5VDC output with 600mA current capacity, featuring high efficiency, low no-load power consumption (0.1W), and reinforced isolation up to 4000VAC. Housed in a 1x1 inch plastic case, it meets various international safety and EMC standards including IEC/EN/UL62368 and EN60335, and is widely utilized in industrial, power, and home appliance applications.
Mornsun LD03-23B05R2 technical specifications.
| Output Voltage | 5VDC |
| Output Current | 600mA |
| Output Power | 3W |
| Input Voltage (AC) | 85 - 305VAC |
| Input Voltage (DC) | 100 - 430VDC |
| Isolation Voltage | 4000VAC |
| Efficiency | 76% |
| Operating Temperature | -40 to 85°C |
| Dimensions | 25.40 x 25.40 x 17.60mm |
| Weight | 18g |
| Ripple & Noise | 50 (typ), 100 (max)mV |
| No-load Power Consumption | 0.1W |
| RoHS | Compliant |
| Safety Standards | IEC/EN/UL62368, EN60335, EN61558 |
| Flammability Rating | UL94V-0 |
| Emc | CISPR32/EN55032 CLASS B |
Download the complete datasheet for Mornsun LD03-23B05R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.