The LD05-20B09 DC-DC converter from Mornsun features a single output voltage of 9V and a maximum output current of 550mA. It operates within a temperature range of -25°C to 70°C. The converter measures 50.8mm in length, 25.4mm in width, and 15.16mm in depth, with a weight of 35g. The LD05-20B09 is compliant with RoHS regulations.
Mornsun LD05-20B09 technical specifications.
| Depth | 15.16mm |
| Efficiency | 74% |
| Length | 50.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 550mA |
| Output Voltage | 9V |
| RoHS Compliant | Yes |
| Weight | 35g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Mornsun LD05-20B09 to view detailed technical specifications.
No datasheet is available for this part.