The Mornsun LD10-20B15 is a DC-DC converter with a single output voltage of 15V and a maximum output current of 700mA. It operates within a temperature range of -25°C to 70°C and measures 53.5mm in length, 28.5mm in width, and 19mm in depth, weighing 50g. The converter is RoHS compliant and achieves an efficiency of 78%. Its dimensions and weight make it suitable for various applications.
Checking distributor stock and pricing after the page loads.
Mornsun LD10-20B15 technical specifications.
| Depth | 19mm |
| Efficiency | 78% |
| Length | 53.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Weight | 50g |
| Width | 28.5mm |
| RoHS | Compliant |