RS Pro 20W, 1 Output, Embedded Switch Mode Power Supply (SMPS), 12V, 1.66A
Checking distributor stock and pricing after the page loads.
Mornsun LD20-10B12 technical specifications.
| Depth | 23.5mm |
| Efficiency | 82% |
| Length | 53.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.66A |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Weight | 50g |
| Width | 28.5mm |
| RoHS | Compliant |