
Mornsun LD20-10B24 technical specifications.
| Depth | 23.5mm |
| Efficiency | 83% |
| Length | 53.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 833mA |
| Output Voltage | 24V |
| RoHS Compliant | Yes |
| Weight | 50g |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for Mornsun LD20-10B24 to view detailed technical specifications.
No datasheet is available for this part.
