The LD30-23B24R2 is a 30W ultra-compact AC/DC converter featuring an ultra-wide input voltage range of 85-305VAC. It provides a stabilized 24VDC output with high efficiency, low power consumption, and reinforced isolation. Designed for industrial, home appliance, and smart grid applications, it operates in temperatures from -40°C to +85°C and at altitudes up to 5000m.
Mornsun LD30-23B24R2 technical specifications.
| Output Power | 30W |
| Output Voltage | 24VDC |
| Output Current | 1.25A |
| Input Voltage Range | 85 - 305VAC |
| Input Voltage Range (DC) | 100 - 430VDC |
| Efficiency | 89% |
| Operating Temperature | -40 to +85°C |
| Isolation Voltage | 4200VAC |
| No-load Power Consumption | 0.1W |
| Safety Standards | IEC/EN/UL62368, EN60335, EN61558 |
| RoHS | Compliant |
| Emi/emc | CISPR32/EN55032 CLASS B |
Download the complete datasheet for Mornsun LD30-23B24R2 to view detailed technical specifications.
No datasheet is available for this part.