The LM15-23B05 is part of Mornsun's enclosed AC/DC switching power supply series. It features a universal AC input and simultaneously accepts DC input voltage, high efficiency, and high reliability. These converters offer excellent EMC performance and meet IEC/EN61000-4, CISPR32/EN55032, and UL/EN/IEC62368 standards. They are widely used in areas of industrial, LED, street light control, electricity, security, telecommunications, and smart home applications.
Mornsun LM15-23B05 technical specifications.
| Input Voltage (AC) | 85 ~ 305VAC |
| Input Voltage (DC) | 100 ~ 430VDC |
| Output Voltage | 5VDC |
| Output Current | 3A |
| Power Rating | 15W |
| Efficiency | 77% |
| Operating Temperature | -30 to +70°C |
| Isolation Voltage | 3000VAC |
| MTBF | 300,000hours |
| Safety Standards | IEC/EN/UL62368-1, EN60335-1, EN61558-1, GB4943-1 |
| RoHS | Compliant |
| Overvoltage Category | OVC III (EN61558) |
Download the complete datasheet for Mornsun LM15-23B05 to view detailed technical specifications.
No datasheet is available for this part.