The LOF225-20B24 is a miniaturized open-frame AC-DC switching power supply featuring active PFC and a universal input voltage range. It is designed for high efficiency and reliability, making it suitable for BF-type medical applications, industrial control, and telecommunications. The unit offers 4000VAC isolation and comprehensive protections including short circuit, over-current, over-voltage, and over-temperature.
Mornsun LOF225-20B24 technical specifications.
| Input Voltage (AC) | 85 - 264VAC |
| Input Voltage (DC) | 120 - 370VDC |
| Output Voltage | 24VDC |
| Output Current (Air Cooling) | 5.83A |
| Output Current (13CFM Forced Air) | 9.4A |
| Max Output Power | 225W |
| Efficiency | 94% |
| Operating Temperature | -40 to +70°C |
| Isolation Voltage | 4000VAC |
| Dimensions | 4 x 2 x 1inch |
| Safety Standards | IEC/EN/UL62368, GB4943, IEC/EN60335, IEC/EN61558, IEC/EN/ES60601 |
| Medical Grade | Suitable for BF application |
| RoHS | Compliant |
Download the complete datasheet for Mornsun LOF225-20B24 to view detailed technical specifications.
No datasheet is available for this part.