Sign in to ask questions about the Mornsun LS05-15B05S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mornsun LS05-15B05S technical specifications.
| Depth | 24mm |
| Efficiency | 70% |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| RoHS Compliant | No |
| Width | 11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mornsun LS05-15B05S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.