The URB2405S-10WR3 is a high-performance isolated 10W DC-DC converter featuring an ultra-wide 4:1 input voltage range of 9-36VDC. It provides a regulated 5V output with 1500VDC isolation, efficiency up to 88%, and is housed in a compact SIP package. The device includes input under-voltage protection, output short circuit, over-current, and over-voltage protection.
Checking distributor stock and pricing after the page loads.
| Input Voltage Range | 9-36VDC |
| Nominal Input Voltage | 24VDC |
| Output Voltage | 5VDC |
| Output Current | 2000mA |
| Efficiency | 88% |
| Isolation Voltage | 1500VDC |
| Max. Capacitive Load | 2200µF |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
| Ce | EN62368 |