The URB2405S-6WR3 is an isolated 6W DC-DC converter featuring a 4:1 ultra-wide input voltage range. It provides a regulated 5V output at up to 1200mA with 87% efficiency. The module includes input under-voltage protection, output short-circuit protection, and over-current protection. It is housed in a compact 8-pin SIP package and is designed for industrial, medical, and communication applications.
Mornsun URB2405S-6WR3 technical specifications.
| Input Voltage (Range) | 9 - 36VDC |
| Output Voltage | 5VDC |
| Output Current | 1.2A |
| Output Power | 6W |
| Efficiency | 87% |
| Isolation Voltage | 1600VDC |
| Operating Temperature | -40 to +105°C |
| No-load Power Consumption | 0.12W |
| Safety Standards | CE (EN62368) |
| RoHS | Compliant |
Download the complete datasheet for Mornsun URB2405S-6WR3 to view detailed technical specifications.
No datasheet is available for this part.