The URB2415YMD-20WR3 is an ultra-wide input voltage regulated DC-DC converter. It features 20W output power, 4:1 input voltage range, and 1500VDC isolation. The module includes input under-voltage, output short circuit, over-current, and over-voltage protection, making it suitable for industrial control, electric power, instruments, and communication applications.
Mornsun URB2415YMD-20WR3 technical specifications.
| Input Voltage Range | 9-36VDC |
| Nominal Input Voltage | 24VDC |
| Output Voltage | 15VDC |
| Output Current | 1333mA |
| Efficiency | 90% |
| Isolation Voltage | 1500VDC |
| Max. Capacitive Load | 2000µF |
| Operating Temperature Range | -40 to +85°C |
| RoHS | Compliant |
| Safety | IEC62368, EN62368, UL62368 |
Download the complete datasheet for Mornsun URB2415YMD-20WR3 to view detailed technical specifications.
No datasheet is available for this part.