This part is a standard recovery silicon rectifier for general-purpose low-power applications in an axial lead package. It is rated for 100 V repetitive peak reverse voltage and 1.0 A average rectified forward current at 75 °C ambient in single-phase resistive-load service. The device supports a 30 A non-repetitive peak surge current for one cycle and operates across a junction and storage temperature range of -65 °C to +175 °C. The package follows the JEDEC DO-41 outline and uses an epoxy molded axial lead construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola 1N4002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Motorola 1N4002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.