This device is a 6-pin DIP transistor-output optoisolator with a gallium arsenide infrared emitting diode optically coupled to a monolithic silicon phototransistor detector. It is intended for medium-speed switching, general-purpose switching circuits, I/O interfacing, and coupling systems of different potentials and impedances. The input LED is rated for 60 mA continuous forward current and 3 V reverse voltage, while the output transistor is rated for 30 V collector-emitter voltage, 70 V collector-base voltage, and 150 mA continuous collector current. The isolation surge voltage is 7500 Vac peak for 1 second, and the operating temperature range is -55 °C to 100 °C.
Motorola 4N25 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.