Motorola BYT230PIV1000M technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Rep Pk Reverse Voltage-Max | 1000 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola BYT230PIV1000M to view detailed technical specifications.
No datasheet is available for this part.