DSP Fixed-Point 16-Bit 120MHz 120MIPS 128-Pin LQFP Tray
Checking distributor stock and pricing after the page loads.
Motorola DSP56854FGE technical specifications.
| Package/Case | LQFP |
| Frequency | 120MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |