Motorola MAD1109F technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -65 |
| Rep Pk Reverse Voltage-Max | 50 |
| Power Dissipation-Max | 0.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MAD1109F to view detailed technical specifications.
No datasheet is available for this part.