Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16
Motorola MC14051BCLDS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Channels | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC14051BCLDS to view detailed technical specifications.
No datasheet is available for this part.