16 bit microcontroller,MC68HC912B32CAFU
Motorola MC68HC912B32CA technical specifications.
| Package/Case | QFP |
| Data Bus Width | 32b |
| Interface | SPI, SCI |
| Number of Programmable I/O | 63 |
| Number of Words | 1000 |
| RoHS | Not Compliant |
No datasheet is available for this part.