The MC79L15ACG is a 3-terminal linear voltage regulator from Motorola. It operates from an input voltage range of 17.5 to 30V and provides a fixed output voltage of 15V. The device can handle a maximum output current of 0.07A and has a dropout voltage of 1.7V. The MC79L15ACG is rated for operation over a temperature range of 0 to 125°C. It is packaged in a metal can package with 3 terminals, positioned on the bottom.
Motorola MC79L15ACG technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 17.5 |
| Output Voltage1-Min | 14.25 |
| Output Voltage1-Max | 15.75 |
| Output Current1-Max | 0.07 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.7 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.3 |
| Load Regulation-Max | 0.15 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC79L15ACG to view detailed technical specifications.
No datasheet is available for this part.