The MC79L18ACPS is a 3-terminal linear regulator from Motorola with a fixed output voltage of -18V and a maximum output current of 0.1A. It operates within a temperature range of 0°C to 125°C and has a maximum input voltage of 35V. The device features a dropout voltage of 1.7V and a maximum line regulation of 0.325%. It is available in a SIP-3 package.
Motorola MC79L18ACPS technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.7 |
| Output Voltage1-Nom | -18 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.325 |
| Load Regulation-Max | 0.17 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC79L18ACPS to view detailed technical specifications.
No datasheet is available for this part.