The microcontroller uses a 32-bit M•CORE M210 RISC CPU for low-voltage embedded control applications. It operates from a 2.7 V to 3.6 V core supply at up to 33 MHz across a -40°C to 85°C packaged temperature range. Integrated memory includes 128 KB of on-chip Flash and 8 KB of SRAM with standby supply support. Peripheral functions include SPI, two SCI interfaces, two 16-bit timer modules, an eight-channel 10-bit queued ADC, JTAG support, watchdog, PLL, and up to 72 GPIO pins. Package options include 100-pin and 144-pin LQFP variants.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola MMC2107 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| CPU Core | M•CORE M210 32-bit RISC |
| Maximum Operating Frequency | 33MHz |
| Core Supply Voltage | 2.7 to 3.6V |
| Operating Temperature | -40 to 85°C |
| Flash Memory | 128KB |
| SRAM | 8KB |
| GPIO | Up to 72pins |
| ADC Resolution | 10bit |
| ADC Channels | 8channels |
| ADC Minimum Conversion Time | 7µs |
| SCI Interfaces | 2 |
| SPI Interfaces | 1 |
| Timer Modules | 2 timers with four 16-bit input capture/output compare channels |
| PLL Reference Crystal Range | 2 to 10MHz |
| External Data Bus | 16 or 32bit |
| External Address Bus | 23bit |
| ESD Human Body Model | 2000V |
| Flash Data Retention | 10 at 85°Cyears |
Download the complete datasheet for Motorola MMC2107 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Motorola MMC2107
Software UART implementation for Motorola MMC2001 microcontrollers using PWM timers and the M•CORE API for half-duplex serial communication up to 19,200 baud.