Single-channel TRIAC output optocoupler, housed in a 6-pin plastic package (CASE 730C-04). Features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. Designed for general-purpose isolation applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | No |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |