General purpose triac output optocoupler featuring 7500V isolation. Designed for AC load control, this 1-element device operates across a temperature range of -40°C to 85°C. It provides zero-crossing switching for reduced electromagnetic interference. Encased in a plastic DIP-6 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola MOC3063 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | No |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MOC3063 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.