
Tactile Switches RT ANGLE TACT SWITCH
Mountain Switch 101-0163 technical specifications.
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Operating Force | 130gf |
| Series | 101 |
| Termination | Through Hole |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 101-0163 to view detailed technical specifications.
No datasheet is available for this part.