
Basic / Snap Action Switches SPDT 16A STR 165GR
Sign in to ask questions about the Mountain Switch 101-73-16-165ST-Q21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mountain Switch 101-73-16-165ST-Q21 technical specifications.
| Current Rating | 16A |
| Operating Force | 0.5N |
| Series | 101 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 101-73-16-165ST-Q21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
