
The 101-IG14K-EV switch from Mountain Switch features a current rating of 50mA and a DC rated voltage of 12V. It operates within a temperature range of -20°C to 70°C. The switch is available in a gull wing termination and is part of the 1G series. It is packaged in tape and reel quantities of 3500.
Mountain Switch 101-IG14K-EV technical specifications.
| Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 2N |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | 1G |
| Termination | Gull Wing |
| DC Rated Voltage | 12V |
| Weight | 0.001501oz |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 101-IG14K-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
