
Pushbutton Switches BLK BODY RED SQ CAP
Sign in to ask questions about the Mountain Switch 103-1332 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mountain Switch 103-1332 technical specifications.
| Current Rating | 3A |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Package Quantity | 2000 |
| Series | 103 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 103-1332 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.