Slide Switches SPDT ON-ON RA PC MOUNT
Mountain Switch 103-5017-EV technical specifications.
| Contact Plating | Silver |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Packaging | Tray |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 103-5017-EV to view detailed technical specifications.
No datasheet is available for this part.