
Pushbutton Switches OFF-(ON) BLK/MTL
Mountain Switch 103-50220 technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Package Quantity | 500 |
| Series | 103 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.
