
Toggle Switches SPDT 3 PIN RT ANG PC
Mountain Switch 1055-TA1230B-EVX technical specifications.
| Current Rating | 6A |
| Series | 1055 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
No datasheet is available for this part.