Toggle Switches SPDT 3 PIN PC MNT
Sign in to ask questions about the Mountain Switch 1055-TA1330B-EVX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mountain Switch 1055-TA1330B-EVX technical specifications.
| Current Rating | 6A |
| Series | 1055 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 1055-TA1330B-EVX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.