
DIP Switches / SIP Switches R/A DIP SW 8 POS
Sign in to ask questions about the Mountain Switch 106-1258-EV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mountain Switch 106-1258-EV technical specifications.
| Current Rating | 100mA |
| Number of Positions | 8 |
| Terminal Pitch | 2.54mm |
| Termination | Wire |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 106-1258-EV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
