
This 8-position relay from Mountain Switch features a current rating of 25mA and a DC rated voltage of 24V. It has a terminal pitch of 2.54mm and is designed for surface mount applications. The relay is packaged in rail/Tube packaging and is available in quantities of 23. It has a weight of 0.023619 ounces and operates within a temperature range of -20°C to 85°C.
Mountain Switch 106-EM08-EV technical specifications.
| Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 8 |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Terminal Pitch | 2.54mm |
| Termination | SMD/SMT |
| DC Rated Voltage | 24V |
| Weight | 0.023619oz |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 106-EM08-EV to view detailed technical specifications.
No datasheet is available for this part.