DIP Switches / SIP Switches RECESSED ACT 10 POS
Sign in to ask questions about the Mountain Switch 106-PIR10-EV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mountain Switch 106-PIR10-EV technical specifications.
| Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 10 |
| Packaging | Rail/Tube |
| Terminal Pitch | 2.54mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 106-PIR10-EV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.